
The NS5B1G385DFT2G is a single-pole single-throw switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 2V. The switch has an on-state resistance of 15R and an operating supply current of 100nA. It is packaged in an SC-88A package and is lead-free and halogen-free. The device is RoHS compliant and suitable for use in a variety of applications.
Onsemi NS5B1G385DFT2G technical specifications.
| -3db Bandwidth | 330MHz |
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 15R |
| Operating Supply Current | 100nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NS5B1G385DFT2G to view detailed technical specifications.
No datasheet is available for this part.