
Single DPDT Analog Switch, a 10-pin UQFN EP surface-mount integrated circuit. Features a DPDT switch architecture with one channel, two inputs, and four outputs. Offers a maximum on-resistance range of 5 to 10 Ohms and operates within a temperature range of -40°C to 85°C. Housed in a compact 1.8mm x 1.4mm x 0.55mm Ultra Thin Quad Flat No Lead Package with an exposed pad.
Onsemi NS5S1153MUTAG technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | UQFN EP |
| Package Description | Ultra Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 1.8 |
| Package Width (mm) | 1.4 |
| Package Height (mm) | 0.55(Max) |
| Seated Plane Height (mm) | 0.6(Max) |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-288UDEE |
| Type | Analog Switch |
| Configuration | Single DPDT |
| Number of Channels per Chip | 1 |
| Switch Architecture | DPDT |
| Number of Inputs per Chip | 2 |
| Number of Outputs per Chip | 4 |
| Polarity | Non-Inverting |
| Maximum On Resistance Range | 5 to 10Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NS5S1153MUTAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.