Onsemi NS6A12AFT3G technical specifications.
| Package/Case | SMA |
| Depth | 2.8mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 4.6mm |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 500nA |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30.2A |
| Peak Pulse Power | 600W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Working Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NS6A12AFT3G to view detailed technical specifications.
No datasheet is available for this part.