
Unidirectional TVS Diode for surge suppression, featuring a 13V reverse standoff voltage and 21.5V clamping voltage. This ZENER diode offers 600W peak pulse power and 27.9A peak pulse current handling. With a low leakage current of 5uA and 1.16nF capacitance, it provides ESD protection in a compact SMA package. Operating across a wide temperature range of -65°C to 150°C, this lead-free component is supplied on tape and reel.
Onsemi NS6A13AT3G technical specifications.
| Capacitance | 1.16nF |
| Package/Case | SMA |
| Clamping Voltage | 21.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 2.05mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.57mm |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 27.9A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 27.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 14.4V |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NS6A13AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.