
Unidirectional TVS Diode for surge suppression, featuring a 5V reverse standoff voltage and 9.2V clamping voltage. This component offers 600W peak pulse power and 65.2A peak pulse current handling, with a minimum breakdown voltage of 6.4V. Designed for surface-mount applications in an SMA package, it operates across a temperature range of -65°C to 150°C and provides ESD protection.
Onsemi NS6A5.0AT3G technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 9.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 2.05mm |
| Lead Free | Lead Free |
| Leakage Current | 800uA |
| Length | 4.57mm |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 800uA |
| Max Surge Current | 65.2A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 65.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 2.92mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NS6A5.0AT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
