Onsemi NSB1010XV5T5 technical specifications.
| Package/Case | SOT-553-5 |
| Collector-emitter Voltage-Max | 50V |
| Continuous Collector Current | 100mA |
| hFE Min | 35 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| Power Dissipation | 357mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSB1010XV5T5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.