
Unidirectional TVS diode for surge suppression, featuring a 12V reverse standoff voltage and 13.2V minimum breakdown voltage. This SMB package component offers 600W peak pulse power and 30.2A peak pulse current handling, with a 19.9V clamping voltage. Designed for ESD protection, it operates across a -65°C to 150°C temperature range and exhibits a low 5uA leakage current. The lead-free, RoHS compliant device is supplied in tape and reel packaging.
Onsemi NSB12ANT3G technical specifications.
| Package/Case | SMB |
| Clamping Voltage | 19.9V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 2.28mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 4.6mm |
| Min Breakdown Voltage | 13.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 13.2V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSB12ANT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.