
Unidirectional Transient Voltage Suppressor (TVS) diode with 600W peak pulse power and 27.9A peak pulse current. Features a 13V reverse standoff voltage, 14.4V minimum breakdown voltage, and 21.5V clamping voltage. Capacitance is 1.16nF, with a low leakage current of 5uA. Designed for surface mount applications in an SMB package, operating from -65°C to 150°C. This lead-free, RoHS compliant component is supplied on a 2500-piece tape and reel.
Onsemi NSB13ANT3G technical specifications.
| Capacitance | 1.16nF |
| Package/Case | SMB |
| Clamping Voltage | 21.5V |
| Diode Type | ZENER |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 14.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Surge Current | 27.9A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 13V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 27.9A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 14.4V |
| Reverse Standoff Voltage | 13V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSB13ANT3G to view detailed technical specifications.
No datasheet is available for this part.