Onsemi NSB4904DW1T1G technical specifications.
| Package/Case | SOT-363-6 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 250mV |
| hFE Min | 80 |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSB4904DW1T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
