Onsemi NSBA123JDXV6T1 technical specifications.
| Package/Case | SOT-563 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector-emitter Voltage-Max | 250mV |
| Continuous Collector Current | -100mA |
| Current Rating | -100mA |
| hFE Min | 80 |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 357mW |
| RoHS Compliant | Yes |
| DC Rated Voltage | -50V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSBA123JDXV6T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
