Onsemi NSBC114EPDP6T5G technical specifications.
| Package/Case | SOT-963-6 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 250mV |
| hFE Min | 35 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 339mW |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSBC114EPDP6T5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.