Onsemi NSBC143ZDXV6T5G technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 2 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NSBC143ZDXV6T5G to view detailed technical specifications.
No datasheet is available for this part.