The NSBC144EDXV6T1 is a lead-free, plastic, NPN transistor with a maximum collector-emitter voltage of 50V and a continuous collector current of 100mA. It features a high current gain of 80 and a maximum power dissipation of 357mW. The transistor is packaged in a SOT-563-6 case and is available on tape and reel. It is RoHS compliant and operates over a temperature range of -55°C to 150°C.
Onsemi NSBC144EDXV6T1 technical specifications.
| Package/Case | SOT-563-6 |
| Collector-emitter Voltage-Max | 50V |
| Continuous Collector Current | 100mA |
| hFE Min | 80 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 357mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSBC144EDXV6T1 to view detailed technical specifications.
No datasheet is available for this part.