Onsemi NSCT3906LT3G technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 40V |
| Collector-emitter Voltage-Max | 400mV |
| Lead Free | Lead Free |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Transition Frequency | 250MHz |
| DC Rated Voltage | -40V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSCT3906LT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.