Onsemi NSD350HT1G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 350 |
| Breakdown Voltage-Min | 350 |
| Power Dissipation-Max | 0.25 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NSD350HT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.