
The NSD914XV2T1 is a single diode with a maximum reverse voltage of 100V and a maximum average rectified current of 200mA. It has a maximum power dissipation of 120mW and a maximum surge current of 500mA. The diode is packaged in a SOD-523-2 package and is lead free. It is RoHS compliant and has a reverse recovery time of 4ns.
Onsemi NSD914XV2T1 technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 4pF |
| Package/Case | SOD-523-2 |
| Current Rating | 200mA |
| Element Configuration | Single |
| Lead Free | Lead Free |
| Max Power Dissipation | 120mW |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 500mA |
| Output Current | 200mA |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSD914XV2T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
