
High-speed switching diode with a 100V repetitive reverse voltage rating. Features a 200mA average rectified current and 4ns reverse recovery time. Packaged in a compact SOD-523-2 surface-mount case, this single-element diode offers a maximum forward surge current of 500mA and operates within a temperature range of -55°C to 150°C. It is RoHS and Halogen Free compliant.
Onsemi NSD914XV2T1G technical specifications.
| Average Rectified Current | 200mA |
| Capacitance | 4pF |
| Package/Case | SOD-523-2 |
| Current Rating | 200mA |
| Element Configuration | Single |
| Forward Current | 200mA |
| Halogen Free | Halogen Free |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Max Forward Surge Current (Ifsm) | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10mA |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 500mA |
| Output Current | 200mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Polarity | Standard |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4ns |
| Reverse Recovery Time-Max | 4ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 100V |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSD914XV2T1G to view detailed technical specifications.
No datasheet is available for this part.
