Onsemi NSDEMN11XV6T1G technical specifications.
| Average Rectified Current | 100mA |
| Capacitance | 3.5pF |
| Package/Case | SOT-563 |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 357mW |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSDEMN11XV6T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
