Onsemi NSDEMP11XV6T5 technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SOT-563-6 |
| Current Rating | 100mA |
| Element Configuration | Common Anode |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 357mW |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 2A |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 4ns |
| RoHS Compliant | Yes |
| DC Rated Voltage | 80V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSDEMP11XV6T5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.