
Surface mount LED driver IC with 15mA output current, suitable for 2-pin SOD-123 applications. Features a maximum input voltage of 45V and operates across a wide temperature range from -55°C to 150°C. Offers 20% accuracy and a maximum power dissipation of 463mW. This RoHS compliant component is supplied in tape and reel packaging.
Onsemi NSI45015WT1G technical specifications.
| Accuracy | 20% |
| Halogen Free | Halogen Free |
| High Level Output Current | 18mA |
| Lead Free | Lead Free |
| Low Level Output Current | 12mA |
| Max Input Voltage | 45V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 463mW |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 208mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSI45015WT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
