
Surface mount LED driver IC with 20mA output current and 10% accuracy. Features a wide operating input voltage range from 0V to 45V, supporting up to 450mW power dissipation. Operates across a broad temperature range of -55°C to 150°C. This RoHS compliant component is supplied in tape and reel packaging.
Onsemi NSI45020AT1G technical specifications.
| Accuracy | 10% |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 45V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Power | 460mW |
| Max Output Voltage | 7.5V |
| Max Power Dissipation | 463mW |
| Max Supply Current | 22mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 45V |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 460mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSI45020AT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
