
Surface mount LED driver IC with a 45V maximum input and operating voltage. Features a 40mA output current, with 20mA output current per channel, and an accuracy of 15%. Operates across a wide temperature range from -55°C to 150°C, with a maximum power dissipation of 1.008W. Packaged in a SOT-223 case, this component is halogen-free and RoHS compliant.
Onsemi NSI45020JZT1G technical specifications.
| Accuracy | 15% |
| Package/Case | SOT-223 |
| Halogen Free | Halogen Free |
| Height | 1.57mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Low Level Output Current | 20mA |
| Max Input Voltage | 45V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.008W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 8 |
| Operating Supply Voltage | 45V |
| Output Current | 40mA |
| Output Current per Channel | 20mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.008W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSI45020JZT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
