
Constant current LED driver with 25mA output, regulating up to 45V input. Features 10% accuracy and a 1.4W power dissipation. Packaged in a surface-mount SOT-223 case, this component operates from -55°C to 150°C and is RoHS compliant.
Onsemi NSI45025AZT1G technical specifications.
| Accuracy | 10% |
| Package/Case | SOT-223 |
| Halogen Free | Halogen Free |
| Height | 1.57mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 45V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.389W |
| Max Supply Current | 27.5mA |
| Mount | Surface Mount, Through Hole |
| Number of Outputs | 1 |
| Number of Segments | 8 |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.4W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSI45025AZT1G to view detailed technical specifications.
No datasheet is available for this part.
