
Automotive LED driver IC designed for 80 segments, featuring a 35mA low-level output current and a 70mA output current. This surface mount component operates with a maximum input and supply voltage of 45V, within a temperature range of -55°C to 150°C. The SOT-223 package, measuring 6.5mm in length, 3.5mm in width, and 1.57mm in height, offers 1.008W of power dissipation. It is RoHS and Halogen Free compliant.
Onsemi NSI45035JZT1G technical specifications.
| Accuracy | 15% |
| Package/Case | SOT-223 |
| Halogen Free | Halogen Free |
| Height | 1.57mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Low Level Output Current | 35mA |
| Max Input Voltage | 45V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.008W |
| Max Supply Voltage | 45V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 80 |
| Output Current | 70mA |
| Output Current per Channel | 35mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.008W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSI45035JZT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.