
LED DRVR 3-Pin(2+Tab) DPAK T/R
Onsemi NSI45060JDT4G technical specifications.
| Accuracy | 15% |
| Package/Case | DPAK |
| Lead Free | Lead Free |
| Max Input Voltage | 45V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Power | 2.7W |
| Max Output Voltage | 7.5V |
| Max Power Dissipation | 2.713W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.713W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSI45060JDT4G to view detailed technical specifications.
No datasheet is available for this part.