Onsemi NSI45090DDT4G technical specifications.
| Accuracy | 15% |
| Package/Case | DPAK |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 160mA |
| Mount | Surface Mount |
| Number of Segments | 3 |
| Operating Supply Voltage | 45V |
| Output Current | 160mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 2.7W |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSI45090DDT4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
