
Automotive LED driver IC featuring 3 segments and a single output, delivering 10mA output current. Operates from 0V to 50V input voltage with a maximum supply current of 13mA. Designed for surface mount applications in a 2-pin SOD-123 package, this component boasts a wide operating temperature range from -55°C to 150°C and 463mW maximum power dissipation. It is RoHS and Halogen Free compliant.
Onsemi NSI50010YT1G technical specifications.
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 50V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 463mW |
| Max Supply Current | 13mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 3 |
| Operating Supply Voltage | 50V |
| Output Current | 10mA |
| Output Current per Channel | 10mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 460mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSI50010YT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
