
Adjustable constant current LED driver with a maximum input voltage of 50V and an output current up to 350mA. Features a wide operating frequency range of 100 Hz to 100 kHz and operates from -55°C to 175°C. Packaged in a surface-mount DPAK (TO-252) for efficient integration. This component is RoHS and Halogen Free compliant, supplied in a 2500-piece tape and reel.
Onsemi NSI50150ADT4G technical specifications.
| Package/Case | DPAK |
| Halogen Free | Halogen Free |
| Height | 2.38mm |
| Lead Free | Lead Free |
| Length | 6.73mm |
| Max Input Voltage | 50V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 350mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 80 |
| Operating Frequency | 100 Hz to 100 kHz |
| Operating Supply Voltage | 50V |
| Output Current | 350mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.009185oz |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSI50150ADT4G to view detailed technical specifications.
No datasheet is available for this part.
