
The NSIC2050BT3G is a surface mount power switch with a maximum operating supply voltage of 120V and maximum power dissipation of 3000mW. It has a seated plane height of 2.3mm and is packaged in a plastic SMB case. The device is rated for operation between -55°C and 175°C and is suitable for surface mount applications.
Onsemi NSIC2050BT3G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DO-214-AA |
| Package/Case | SMB |
| Package Description | SMD Plastic Package |
| Lead Shape | J-Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.32 |
| Package Width (mm) | 3.56 |
| Package Height (mm) | 2.2 |
| Seated Plane Height (mm) | 2.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | DO-214AA |
| Number of Segments | 80 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Max Operating Supply Voltage | 120V |
| Maximum Power Dissipation | 3000mW |
| Cage Code | 5V1P1 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NSIC2050BT3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.