Surge Protection, 4.8 V, 125 A ESD Protection, Peak Working Voltage 4.5V, 3000-REEL
Onsemi NSPM1041MUTBG technical specifications.
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NSPM1041MUTBG to view detailed technical specifications.
No datasheet is available for this part.