
Unidirectional transient voltage suppressor diode for surge protection. Features a 5V repetitive peak reverse voltage and a breakdown voltage range from 5.1V to 7V, with a nominal breakdown of 6.05V. Offers a maximum clamping voltage of 10.5V. Operates across a wide temperature range from -65°C to 150°C. This 2-terminal, single-element silicon diode is designed for robust overvoltage protection.
Onsemi NSPM2051MUT5G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 5.1 |
| Clamping Voltage-Max | 10.5 |
| Breakdown Voltage-Nom | 6.05 |
| Breakdown Voltage-Max | 7 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NSPM2051MUT5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.