Onsemi NSPM8151MUTBG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| Breakdown Voltage-Min | 16 |
| Clamping Voltage-Max | 27 |
| Breakdown Voltage-Nom | 17.5 |
| Breakdown Voltage-Max | 18.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NSPM8151MUTBG to view detailed technical specifications.
No datasheet is available for this part.