The NSPM8181MUTBG is a unidirectional transient voltage suppressor diode with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a silicon diode element and a breakdown voltage of 20V minimum and 23.5V maximum. The diode is available in a 6-pin R-PDSO-N6 package type.
Onsemi NSPM8181MUTBG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 18 |
| Breakdown Voltage-Min | 20 |
| Clamping Voltage-Max | 30 |
| Breakdown Voltage-Nom | 22.5 |
| Breakdown Voltage-Max | 23.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NSPM8181MUTBG to view detailed technical specifications.
No datasheet is available for this part.