Onsemi NSPU3061N2T5G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 6.3 |
| Breakdown Voltage-Min | 6.4 |
| Clamping Voltage-Max | 9.7 |
| Breakdown Voltage-Nom | 6.9 |
| Breakdown Voltage-Max | 9.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NSPU3061N2T5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.