Onsemi NSPU5132MUTBG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 13.5 |
| Breakdown Voltage-Min | 13.6 |
| Non-rep Peak Rev Power Dis-Max | 4800 |
| Clamping Voltage-Max | 24 |
| Breakdown Voltage-Nom | 15.5 |
| Breakdown Voltage-Max | 17.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NSPU5132MUTBG to view detailed technical specifications.
No datasheet is available for this part.