Low capacitance surge protector array, featuring 4 unidirectional ZENER diodes in a SOT-353 package. Offers 15pF capacitance, 23V clamping voltage, and 11.4V minimum breakdown voltage. Designed for ESD protection with a maximum reverse leakage current of 50nA and a peak pulse current of 900mA. Operates across a wide temperature range of -40°C to 125°C, with a 9V reverse standoff voltage. This halogen-free, lead-free, and RoHS compliant component is supplied on a 3000-piece tape and reel.
Onsemi NSQA12VAW5T2G technical specifications.
| Capacitance | 15pF |
| Package/Case | SOT-353 |
| Clamping Voltage | 23V |
| Depth | 1.35mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 50nA |
| Length | 2.2mm |
| Min Breakdown Voltage | 11.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 50nA |
| Max Surge Current | 900mA |
| Number of Channels | 4 |
| Number of Lines | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 900mA |
| Peak Pulse Power | 20W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 9V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSQA12VAW5T2G to view detailed technical specifications.
No datasheet is available for this part.
