
Unidirectional Transient Voltage Suppressor (TVS) array designed for surge protection. Features a 6.8V DC rated voltage and 5V reverse standoff voltage, with a low leakage current of 1uA. Offers 4 channels of protection with a clamping voltage of 13V and a peak pulse power of 20W. Housed in an SC package with SMD/SMT termination, this component operates across a temperature range of -40°C to 125°C.
Onsemi NSQA6V8AW5T2 technical specifications.
| Package/Case | SC |
| Clamping Voltage | 13V |
| Depth | 1.35mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 1uA |
| Length | 2.2mm |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Surge Current | 1.6A |
| Number of Channels | 4 |
| Number of Lines | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.6A |
| Peak Pulse Power | 20W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 6.8V |
| Width | 1.35mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi NSQA6V8AW5T2 to view detailed technical specifications.
No datasheet is available for this part.
