
Low capacitance, unidirectional transient voltage suppressor (TVS) array designed for surge protection. Features a 5V reverse standoff voltage, 6.4V reverse breakdown voltage, and 13V clamping voltage. Offers 4 channels of ESD protection with a low leakage current of 1µA. Housed in a compact SOT-353 package, this halogen-free and lead-free component operates from -40°C to 125°C with a peak pulse power of 20W.
Onsemi NSQA6V8AW5T2G technical specifications.
| Capacitance | 15pF |
| Package/Case | SOT-353 |
| Clamping Voltage | 13V |
| Clamping Voltage-Max | 13V |
| Depth | 1.35mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 2.2mm |
| Max Breakdown Voltage | 7.1V |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 1.6A |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Lines | 4 |
| Number of Unidirectional Channels | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.6A |
| Peak Pulse Power | 20W |
| Polarity | Unidirectional |
| Power Dissipation | 20W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Termination | SMD/SMT |
| DC Rated Voltage | 6.8V |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSQA6V8AW5T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.