Onsemi NSR0115CQP6T5G technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SOT-963 |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Current | 15uA |
| Max Reverse Voltage (DC) | 15V |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSR0115CQP6T5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.