The NSR0170P2T5G is a single diode with a maximum repetitive reverse voltage of 70V and a maximum forward current of 70mA. It is packaged in the SOD-923-2 package and has a lead-free finish. The diode operates over a temperature range of -55°C to 150°C. It is compliant with RoHS regulations and is available on tape and reel.
Onsemi NSR0170P2T5G technical specifications.
| Average Rectified Current | 70mA |
| Package/Case | SOD-923-2 |
| Element Configuration | Single |
| Forward Current | 70mA |
| Height | 0.41mm |
| Lead Free | Lead Free |
| Length | 0.85mm |
| Max Forward Surge Current (Ifsm) | 70mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 3uA |
| Max Reverse Leakage Current | 3uA |
| Max Reverse Voltage (DC) | 70V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.65mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSR0170P2T5G to view detailed technical specifications.
No datasheet is available for this part.
