Onsemi NSR01F30MXT5G technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | DFN |
| Forward Current | 100mA |
| Height | 330um |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSR01F30MXT5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.