
Schottky barrier diode with 100mA average rectified current and 30V maximum repetitive reverse voltage. Features a 0201 package size and single element configuration. Offers a maximum forward surge current of 4A and operates up to 150°C. This RoHS compliant component is supplied on tape and reel in a 5000-unit package.
Onsemi NSR01L30NXT5G technical specifications.
| Average Rectified Current | 100mA |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Element Configuration | Single |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 4A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 3uA |
| Max Reverse Voltage (DC) | 30V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 4A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSR01L30NXT5G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
