
Single, general-purpose rectifier diode featuring a 40V repetitive reverse voltage and 250mA forward current. This Schottky diode offers a low reverse current of 10µA and a fast 3ns reverse recovery time. Packaged in a compact SOD-523-2, it operates across a wide temperature range from -55°C to 150°C. Designed for high-volume applications, it comes on a 3000-piece tape and reel and is RoHS compliant.
Onsemi NSR0240V2T1G technical specifications.
| Average Rectified Current | 250mA |
| Package/Case | SOD-523-2 |
| Element Configuration | Single |
| Forward Current | 250mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 40V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 3ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSR0240V2T1G to view detailed technical specifications.
No datasheet is available for this part.
