Onsemi NSR0320MW2T1 technical specifications.
| Package/Case | SOD-323-2 |
| Element Configuration | Single |
| Lead Free | Contains Lead |
| Max Forward Surge Current (Ifsm) | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 50uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NSR0320MW2T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.