
Schottky barrier diode with 1A average rectified current and 20V reverse voltage. Features low forward voltage, 25pF capacitance, and a compact SOD-323-2 package. Operates from -55°C to 125°C with 200mW power dissipation. Supplied on a 3000-piece tape and reel.
Onsemi NSR0320MW2T1G technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 25pF |
| Package/Case | SOD-323-2 |
| Element Configuration | Single |
| Forward Current | 1A |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Forward Surge Current (Ifsm) | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 23V |
| Max Reverse Current | 50uA |
| Max Reverse Leakage Current | 50uA |
| Max Reverse Voltage (DC) | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 20V |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSR0320MW2T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
