Onsemi NSR0320XV6T1G technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 35pF |
| Package/Case | SOT-563-6 |
| Current Rating | 1A |
| Element Configuration | Single |
| Forward Current | 1A |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 23V |
| Max Reverse Leakage Current | 50uA |
| Max Reverse Voltage (DC) | 23V |
| Max Surge Current | 7.5A |
| Output Current | 1A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 23V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSR0320XV6T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.