
Schottky barrier diode featuring 500 mA average rectified current and 20 V repetitive reverse voltage. This single-element rectifier is housed in a compact SOD-523-2 package, measuring 1.3 mm in length, 0.9 mm in width, and 0.7 mm in height. It offers a maximum forward surge current of 2A and a reverse recovery time of 12 ns, operating within a temperature range of -55°C to 125°C. The component is RoHS compliant and supplied on a 3000-piece tape and reel.
Onsemi NSR0520V2T1G technical specifications.
| Average Rectified Current | 500mA |
| Package/Case | SOD-523-2 |
| Element Configuration | Single |
| Forward Current | 500mA |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 30uA |
| Max Reverse Leakage Current | 30uA |
| Max Reverse Voltage (DC) | 20V |
| Max Surge Current | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 2A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 12ns |
| RoHS Compliant | Yes |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSR0520V2T1G to view detailed technical specifications.
No datasheet is available for this part.
