
Schottky rectifier diode with a maximum repetitive peak reverse voltage of 30 V and a continuous forward current of 500 mA. Features a maximum power dissipation of 0.16 W and operates across a temperature range of -55°C to 150°C. This two-terminal, single-element silicon diode is designed for general-purpose rectification.
Onsemi NSR0530HT1G technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Power Dissipation-Max | 0.16 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NSR0530HT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.