The NSR05F30NRT5G is a surface mount general purpose rectifier diode from Onsemi with a maximum operating temperature range of -40°C to 150°C. It has a maximum power dissipation of 1.3W and a maximum reverse voltage of 30V. The diode is lead free and RoHS compliant. It is packaged in a 0402 package and is available on tape and reel.
Onsemi NSR05F30NRT5G technical specifications.
| Average Rectified Current | 500mA |
| Package/Case | 0402 |
| Forward Current | 500mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.3W |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 75uA |
| Max Reverse Leakage Current | 75uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 10A |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 10A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSR05F30NRT5G to view detailed technical specifications.
No datasheet is available for this part.
