
Schottky Diode, 500 mA forward current, 30 V reverse voltage. Features a 0402 package with a single element configuration. Maximum operating temperature of 150°C and minimum of -40°C. Maximum power dissipation is 1.3W, with a peak non-repetitive surge current of 10A. RoHS compliant and lead-free.
Onsemi NSR05F30NXT5G technical specifications.
| Average Rectified Current | 500mA |
| Case Code (Metric) | 0402 |
| Package/Case | 0402 |
| Element Configuration | Single |
| Forward Current | 500mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.3W |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 75uA |
| Max Reverse Leakage Current | 15uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 10A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 10A |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSR05F30NXT5G to view detailed technical specifications.
No datasheet is available for this part.
